- RS Stock No.:
- 835-3107
- Mfr. Part No.:
- NP.300B
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 835-3107
- Mfr. Part No.:
- NP.300B
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Torque Multiplier & Tool Box Set
Professional torque multiplier used for applying torque to tough bolts and nuts and providing a safe alternative to solutions such as cheater bars.
Completely mechanical solution for the powerful tightening and untightening of nuts and bolts
Constant torque multiplication of 25:1
Inbuilt torque limiter for user safety
Complete with a straight and an angled reaction arm, one spare drive square and full compliance certificate
Supplied with a spacious tool box with foam for a secure fit and avoid movement in transit or equipment damage if dropped
Foldable handle for easy transport
Strong metal latches for a security
Constant torque multiplication of 25:1
Inbuilt torque limiter for user safety
Complete with a straight and an angled reaction arm, one spare drive square and full compliance certificate
Supplied with a spacious tool box with foam for a secure fit and avoid movement in transit or equipment damage if dropped
Foldable handle for easy transport
Strong metal latches for a security
Specifications
Attribute | Value |
---|---|
Torque Range | 300 → 3000Nm |
Drive Shape | Square |
Drive Size | 1 in 300 → 3000 Nm, 1/2 in 300 → 3000 Nm |
Insert Size | 1 in, 1/2in |