- RS Stock No.:
- 775-5779
- Mfr. Part No.:
- 5077004001
- Brand:
- Wera
Discontinued product
- RS Stock No.:
- 775-5779
- Mfr. Part No.:
- 5077004001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Dial Reading Torque Wrench
Professional dial reading torque wrench complete with drag pointer. Supplied in a sturdy plastic case.
Features & Benefits
Fixed square drive
Left & right direction
±3% accuracy
Dial reading
Dual scale
Specifications
Attribute | Value |
---|---|
Torque Wrench Type | Dial Torque Wrench |
Torque Range | 0 → 350Nm |
Drive Shape | Square |
Drive Size | 1/2 in |
Overall Length | 530 mm |
Accuracy | ±3 % |
Scale Graduations | 5Nm |