- RS Stock No.:
- 775-5748
- Mfr. Part No.:
- 5075420001
- Brand:
- Wera
Discontinued product
- RS Stock No.:
- 775-5748
- Mfr. Part No.:
- 5075420001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Dial Reading Torque Wrench
Professional torque wrench ideal for use in industrial maintenance and engineering applications.
Features & Benefits
Dual scale
Polished finish
Ergonomic soft grip handle
Left & right direction
±4% accuracy
Dial reading
Specifications
Attribute | Value |
---|---|
Torque Range | 110 → 550Nm |
Drive Shape | Square |
Drive Size | 3/4 in |
Overall Length | 845 mm |
Accuracy | ±4 % |
Scale Graduations | 5Nm |