- RS Stock No.:
- 775-5738
- Mfr. Part No.:
- 5075396001
- Brand:
- Wera
Discontinued product
- RS Stock No.:
- 775-5738
- Mfr. Part No.:
- 5075396001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Interchangeable Head Torque Wrench
Interchangeable head torque wrench designed to accept various shape heads dependant on task in hand. ideal for use in industrial maintenance and engineering applications.
Features & Benefits
Dual Scale
Polished finish
Left & right hand operation
Ergonomic soft grip handle
±4% accuracy
Window reading
Specifications
Attribute | Value |
---|---|
Torque Range | 8 → 60Nm |
Drive Shape | Square |
Overall Length | 305 mm |
Insert Size | 9 x 12mm |
Accuracy | ±4 % |
Scale Graduations | 1Nm |