- RS Stock No.:
- 772-4356
- Mfr. Part No.:
- 8574-10
- Brand:
- Gedore
Discontinued product
- RS Stock No.:
- 772-4356
- Mfr. Part No.:
- 8574-10
- Brand:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
DREMOMETER Adjustable Torque Wrench
Easy adjustable torque wrench featuring automatic short path actuation with tactile impulse and audible signal.
Easy adjustment with button at the end of the handle
Scale in Nm, lbf.in & lbf.ft
Lightweight Aluminium alloy construction
Lever mechanism for low wear & long life
±3% accuracy
Square drive and fulcrum are on the same axis maintaining accuracy even when used with extension tube
Square drive has ball locking device
Scale in Nm, lbf.in & lbf.ft
Lightweight Aluminium alloy construction
Lever mechanism for low wear & long life
±3% accuracy
Square drive and fulcrum are on the same axis maintaining accuracy even when used with extension tube
Square drive has ball locking device
Standards
DIN EN ISO 6789:2003 Type 11, Class A.
Supplied with
Factory checked calibration certificate.
Specifications
Attribute | Value |
---|---|
Torque Range | 110 → 550Nm |
Drive Shape | Square |
Drive Size | 3/4 in |
Overall Length | 812 mm |
Accuracy | ±3 % |
Scale Graduations | 10Nm |
Material | Aluminium Alloy |