- RS Stock No.:
- 188-3994
- Mfr. Part No.:
- R.373
- Brand:
- Facom
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$145.39
(exc. GST)
$159.93
(inc. GST)
Units | Per unit |
1 + | $145.39 |
- RS Stock No.:
- 188-3994
- Mfr. Part No.:
- R.373
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
For use with pivot handle S.305P, except the R.373 model.
Specifications
Attribute | Value |
---|---|
Type | Square Drive |
Size | 9 X 12 mm |
Related links
- Hammers
- Cutting Mats
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Facom J.373 Square Drive, 9x12mm Insert
- Facom 1/2 in Square T-Shape Wrench, 15 mm Overall
- Facom Square Drive, 14 x 18mm Insert