- RS Stock No.:
- 847-7899
- Mfr. Part No.:
- 7684560
- Brand:
- Gedore
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$125.96
(exc. GST)
$138.56
(inc. GST)
Units | Per unit |
1 + | $125.96 |
- RS Stock No.:
- 847-7899
- Mfr. Part No.:
- 7684560
- Brand:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
GEDORE Torque Wrench Insert, 20mm Depth Gauge, 18mm Size - 7112 Series - 7684560
Are hard-to-reach areas making your repair job difficult? Attach this 18mm torque wrench insert from GEDORE to finish maintenance in a flash. Its open-end design means it easily grabs onto bolts or nuts in tight spaces, making it easier to secure or remove them. Thanks to the chrome finish, it's resistant to corrosion for maintenance-free use in damp environments.
Features & Benefits
• Light weight of 60g won't weigh down your tool
• Labelled head makes it easy to identify at a glance
• Vanadium steel body stands up to wear and tear
• Labelled head makes it easy to identify at a glance
• Vanadium steel body stands up to wear and tear
Applications
• HVAC systems
• Machine repair
• Manufacturing industry
• Automotive servicing
• Machine repair
• Manufacturing industry
• Automotive servicing
What wrench does this head fit on?
This attachment pops onto any 9 x 12mm torque wrench. GEDORE's tools range from a light-duty 5Nm option (126-7370) to a heavy-duty 100Nm one (847-7736).
Specifications
Attribute | Value |
---|---|
Type | Spanner Head |
Series | 7112 |
Head Type | Open Ended Insert |
Size | 18 mm |
Insert Size | 9 x 12mm |
Finish | Chrome |
Related links
- Facom Open Ended Insert Spanner Insert, 27 mm
- Facom Open Ended Insert Spanner Insert, 24 mm
- Facom Open Ended Insert Spanner Insert, 36 mm
- Facom Open Ended Insert Spanner Insert, 32 mm
- Wera 7780 Series Series Open Ended Insert Spanner Insert 14 x 18mm Insert
- Wera 7770 Series Series Open Ended Insert Spanner Insert 9 x 12mm Insert
- Facom Open Ended Insert Spanner Insert, 17 mm
- Facom 12 Series Polygon Drive 9 x 12mm Insert