- RS Stock No.:
- 847-7865
- Mfr. Part No.:
- 7688630
- Brand:
- Gedore
- RS Stock No.:
- 847-7865
- Mfr. Part No.:
- 7688630
- Brand:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
GEDORE Torque Wrench Insert, 10mm Size, Vanadium Steel Material - 7112 Series - 7688630
Achieve precision accuracy when tightening nuts and bolts with this torque wrench insert from GEDORE. It's a 10mm-wide spanner head that you can use with a 22mm round spigot end torque wrench (847-7714) for work that's spot-on every time. Simply fit the insert into the wrench, set the desired level of torque and twist until the tool signals you to stop. Need to use another head? You can pop this one out with ease thanks to the quick-release ejection pin on your wrench.
Features & Benefits
• Tough vanadium steel construction for resistance to wear and impact
• Chrome finish provides resistance to corrosion
• Weighs just 40g to help keep your toolbox light
• Chrome finish provides resistance to corrosion
• Weighs just 40g to help keep your toolbox light
Applications
• Automotive repairs
• Home DIY tasks
• Industrial maintenance
• Home DIY tasks
• Industrial maintenance
What's the drive size of this torque wrench attachment?
It has a rectangular drive size of 9 x 12mm for a precise fit into your torque wrench.
Specifications
Attribute | Value |
---|---|
Type | Spanner Head |
Series | 7112 |
Size | 10 mm |
Insert Size | 9 x 12mm |
Finish | Chrome |