- RS Stock No.:
- 847-7843
- Mfr. Part No.:
- 7707600
- Brand:
- Gedore
28 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$252.23
(exc. GST)
$277.45
(inc. GST)
Units | Per unit |
1 + | $252.23 |
- RS Stock No.:
- 847-7843
- Mfr. Part No.:
- 7707600
- Brand:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
GEDORE Torque Wrench Insert, 36mm Size, Vanadium Steel Material - 8795 Series - 7707600
Turn the tables on hard-to-reach nuts and bolts with this torque wrench insert from GEDORE. Thanks to its open-end design, it's a doddle to achieve a good level of rotation even when there's little clearance. A solid chrome vanadium steel construction makes it resistant to corrosion and wear, so it's a strong addition to your toolbox. This accessory is designed specifically for use with a 22mm round spigot end torque wrench (847-7714), making it a breeze to assemble.
Features & Benefits
• Open-end jaw head features eject pin for easy removal
• Light weight of 0.43kg to add minimal weight to your tool
• Light weight of 0.43kg to add minimal weight to your tool
Applications
• DIY jobs
• Industrial maintenance
• Automotive repair
• Industrial maintenance
• Automotive repair
How is the spanner head kept in place on the wrench?
The wrench features a ball-lock mechanism to ensure the insert is kept securely in place.
Specifications
Attribute | Value |
---|---|
Type | Spanner Head |
Series | 8795 |
Head Type | Open Ended Insert |
Size | 36 mm |
Finish | Chrome |