- RS Stock No.:
- 737-2734
- Mfr. Part No.:
- 58224041
- Brand:
- STAHLWILLE
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$183.30
(exc. GST)
$201.63
(inc. GST)
Units | Per unit |
1 + | $183.30 |
- RS Stock No.:
- 737-2734
- Mfr. Part No.:
- 58224041
- Brand:
- STAHLWILLE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Interchangeable Torque Wrench Inserts
Torque wrench inserts for use with Stahlwille's interchangeable head torque wrenches.
Constructed from Chrome Alloy Steel
Chrome plated finish
Chrome plated finish
Specifications
Attribute | Value |
---|---|
Type | Spanner Head |
Series | 5822 |
Size | 41 mm |
Insert Size | 14 x 18mm |
Finish | Chrome |