- RS Stock No.:
- 737-2712
- Mfr. Part No.:
- 58221019
- Brand:
- STAHLWILLE
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$130.05
(exc. GST)
$143.05
(inc. GST)
Units | Per unit |
1 + | $130.05 |
- RS Stock No.:
- 737-2712
- Mfr. Part No.:
- 58221019
- Brand:
- STAHLWILLE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Interchangeable Torque Wrench Inserts
Torque wrench inserts for use with Stahlwille's interchangeable head torque wrenches.
Constructed from Chrome Alloy Steel
Chrome plated finish
Chrome plated finish
Specifications
Attribute | Value |
---|---|
Type | Spanner Head |
Series | 5822 |
Size | 19 mm |
Insert Size | 9 x 12mm |
Finish | Chrome |
Related links
- Cutting Mats
- Clamps
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Gedore 7112 Series Open Ended Insert Spanner Head 9 x 12mm Insert,...
- RS PRO 175mm LCD Inclinometer
- Facom 12 Series Polygon Drive 9 x 12mm Insert
- SAM DMC Series Open Ended Insert Spanner Head 9 x 12mm Insert,...