- RS Stock No.:
- 737-2709
- Mfr. Part No.:
- 58221015
- Brand:
- STAHLWILLE
- RS Stock No.:
- 737-2709
- Mfr. Part No.:
- 58221015
- Brand:
- STAHLWILLE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Interchangeable Torque Wrench Inserts
Torque wrench inserts for use with Stahlwille's interchangeable head torque wrenches.
Constructed from Chrome Alloy Steel
Chrome plated finish
Chrome plated finish
Specifications
Attribute | Value |
---|---|
Type | Spanner Head |
Series | 5822 |
Size | 15 mm |
Insert Size | 9 x 12mm |
Finish | Chrome |
Related links
- Connector Tool Kits
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Gedore 8791 Series Spanner Head Chrome Finish
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Facom 12 Series Polygon Drive 9 x 12mm Insert
- Facom Spanner Head 9 x 12mm Insert
- Gedore 7112 Series Spanner Head 9 x 12mm Insert, Chrome Finish