- RS Stock No.:
- 710-8892
- Mfr. Part No.:
- 7852-7-24
- Brand:
- Bahco
Discontinued product
- RS Stock No.:
- 710-8892
- Mfr. Part No.:
- 7852-7-24
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Interchangeable Torque Wrench Heads
Interchangeable torque wrench heads for use with the Bahco Interchangeable Head Torque Wrench.
Manufactured from Chrome Vanadium- Extra
Nickel and Chrome-plated finish
Nickel and Chrome-plated finish
Specifications
Attribute | Value |
---|---|
Type | Spanner Head |
Series | 7852-7 Series |
Size | 24 mm |
Insert Size | 14 x 18mm |
Finish | Chrome |