- RS Stock No.:
- 710-8889
- Mfr. Part No.:
- 7852-7-13
- Brand:
- Bahco
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$107.30
(exc. GST)
$118.03
(inc. GST)
Units | Per unit |
1 + | $107.30 |
- RS Stock No.:
- 710-8889
- Mfr. Part No.:
- 7852-7-13
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AR
Product Details
Interchangeable Torque Wrench Heads
Interchangeable torque wrench heads for use with the Bahco Interchangeable Head Torque Wrench.
Manufactured from Chrome Vanadium- Extra
Nickel and Chrome-plated finish
Nickel and Chrome-plated finish
Specifications
Attribute | Value |
---|---|
Type | Spanner Head |
Series | 7852-7 |
Size | 13 mm |
Insert Size | 14 x 18mm |
Finish | Chrome |