- RS Stock No.:
- 710-8886
- Mfr. Part No.:
- 7452-9-19
- Brand:
- Bahco
Discontinued product
- RS Stock No.:
- 710-8886
- Mfr. Part No.:
- 7452-9-19
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AR
Product Details
Interchangeable Torque Wrench Heads
Interchangeable torque wrench heads for use with the Bahco Interchangeable Head Torque Wrench.
Manufactured from Chrome Vanadium- Extra
Nickel and Chrome-plated finish
Nickel and Chrome-plated finish
Specifications
Attribute | Value |
---|---|
Type | Spanner Head |
Series | 7452-9 Series |
Size | 19 mm |
Insert Size | 9 x 12mm |
Finish | Chrome |