- RS Stock No.:
- 875-7971
- Mfr. Part No.:
- 05074720001
- Brand:
- Wera
2 In AU stock for next working day delivery
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$133.70
(exc. GST)
$147.07
(inc. GST)
Units | Per unit |
1 + | $133.70 |
- RS Stock No.:
- 875-7971
- Mfr. Part No.:
- 05074720001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Series 7400 Imperial Kraftform pre-set adjustable torque screwdrivers (2.5-29.0 in. lbs.) with Rapidaptor quick-release chuck, handle size 105 mm
Wera torque screwdrivers. With a factory pre-set torque value set to the smallest scale value. For all applications, where the same constant torque and repeat accuracy are required. The torque can be changed with an extra tool within the measuring range (re-calibration kit can be ordered with the code number 05137001001). Afterwards you can check the set value using an off-the-shelf torque tester. Unlimited loosening torque for slackening stuck screws. Rapidaptor quick-release technology for rapid bit changes. Suitable for bits with a 1/4" external hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173). Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand.
Please note: 1 Ncm = 0.01 Nm.
Please note: 1 Ncm = 0.01 Nm.
Factory pre-set torque screwdriver with Rapidaptor quick-release chuck
Only adjustable with an extra tool
Suitable for bits with 1/4" hex head drive
Rapidaptor technology for rapid bit change
Distinct signal when pre-set value is reached
Only adjustable with an extra tool
Suitable for bits with 1/4" hex head drive
Rapidaptor technology for rapid bit change
Distinct signal when pre-set value is reached
Series 7400 Imperial Kraftform pre-set adjustable torque screwdrivers (2.5-29.0 in. lbs.) with Rapidaptor quick-release chuck, handle size 105 mm, 7465 x 2.5 in. lbs.
Specifications
Attribute | Value |
---|---|
Torque Range | 2.5 → 11.5lb/in |
Type | Pre-Settable |
Drive Shape | Hex |
Drive Size | 1/4 in |
Overall Length | 155 mm |
Accuracy | ±6 % |
Related links
- Torque Wrenches
- Facom Torque Screwdriver Set Torque Screwdriver, 15 → 75Nm
- Wera Adjustable Hex Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Weidmuller Cordless Torque Screwdriver Set Torque Screwdriver, 0.3 → 3Nm
- Wiha Torque Hex Torque Screwdriver 60 mm Drive
- Weidmuller Mains-Operated Torque Screwdriver Torque Screwdriver, 0.3 → 3Nm
- Wera Adjustable Hex Torque Screwdriver 1/4 in Drive ±6 % Accuracy
- Wera Click-Torque X 6 Click Torque Wrench, 80 → 400Nm