- RS Stock No.:
- 859-6669
- Mfr. Part No.:
- 1212020
- Brand:
- Phoenix Contact
- RS Stock No.:
- 859-6669
- Mfr. Part No.:
- 1212020
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Torque screwdriver, with preset torque of 2.0 Nm and 4 mm hexagonal drive for the pressure nut of the fast connection
Wide range of SAC... nuts for various different applications
For the TSD-M... torque screwdrivers, the torque can be custom-set
The TSD-M... adapters can accommodate the various nuts
TSD ... SAC torque screwdrivers with a range of preset torques from 0.2 Nm to 2.5 Nm
Specifications
Attribute | Value |
---|---|
Torque Range | 2Nm |
Drive Shape | Hex |
Overall Length | 205 mm |
Related links
- Torque Wrenches
- Wera Fixed Torque Torx Torque Screwdriver T8 Drive, ±10 % Accuracy
- Facom Torque Screwdriver Set Torque Screwdriver, 15 → 75Nm
- Phoenix Contact Hex Torque Screwdriver, 2.5Nm
- Phoenix Contact Hex Torque Screwdriver, 0.8Nm
- Weidmuller Cordless Torque Screwdriver Set Torque Screwdriver, 0.3 → 3Nm
- Weidmuller Mains-Operated Torque Screwdriver Torque Screwdriver, 0.3 → 3Nm
- Wera Click-Torque X 6 Click Torque Wrench, 80 → 400Nm