- RS Stock No.:
- 738-3703
- Mfr. Part No.:
- 05028041001
- Brand:
- Wera
3 In Global stock for delivery within 10 working day(s)
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$94.61
(exc. GST)
$104.07
(inc. GST)
Units | Per unit |
1 + | $94.61 |
- RS Stock No.:
- 738-3703
- Mfr. Part No.:
- 05028041001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Product Details
300 IP TORX PLUS® Torque-indicator
Wera torque screwdriver with fixed torque for recessed TORX PLUS® screws. Tamperproof and with a slim hex blade. Unlimited torque for loosening seized screws. Multi-component Kraftform handle for pleasant, ergonomic working that prevents blisters and calluses. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer.
Torque-indicator with pre-set and tamperproof torque value
Distinct audible and perceivable excess load signal when the pre-set torque value is reached
Non-adjustable and tamperproof
Unlimited torque for loosening seized screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
Distinct audible and perceivable excess load signal when the pre-set torque value is reached
Non-adjustable and tamperproof
Unlimited torque for loosening seized screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
300 IP TORX PLUS® Torque-indicator, 7 IP x 0.9 Nm
Specifications
Attribute | Value |
---|---|
Torque Range | 0.9Nm |
Type | Pre-Settable |
Drive Shape | Torx-Plus |
Drive Size | 7 IP |
Overall Length | 105 mm |
Accuracy | ±10 % |
Related links
- Torque Wrenches
- Wera Fixed Torque Torx Torque Screwdriver T8 Drive, ±10 % Accuracy
- Facom Torque Screwdriver Set Torque Screwdriver, 15 → 75Nm
- Wera Fixed Torque Torx Torque Screwdriver T6 Drive, ±10 % Accuracy
- Weidmuller Cordless Torque Screwdriver Set Torque Screwdriver, 0.3 → 3Nm
- Wiha Torque Hex Torque Screwdriver 60 mm Drive
- Weidmuller Mains-Operated Torque Screwdriver Torque Screwdriver, 0.3 → 3Nm
- Wera Click-Torque X 6 Click Torque Wrench, 80 → 400Nm