- RS Stock No.:
- 738-3655
- Mfr. Part No.:
- 05074710001
- Brand:
- Wera
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$206.52
(exc. GST)
$227.17
(inc. GST)
Units | Per unit |
1 + | $206.52 |
- RS Stock No.:
- 738-3655
- Mfr. Part No.:
- 05074710001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Product Details
Series 7400 Kraftform adjustable torque screwdrivers (2.5-29.0 in. lbs.) with Rapidaptor quick-release chuck
Wera torque screwdriver. Variable torque setting option with highest precision. Simple adjustment of the required torque value without any special tools. Easy-to-read scale value. Rapidaptor quick-release technology for rapid bit change. Unlimited torque to loosen seized screws. Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand. Suitable for bits with 1/4" hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).
Adjustable Kraftform torque screwdriver with Rapidaptor quick-release chuck
Suitable for bits with 1/4" hex head drive
Rapidaptor technology for rapid bit change
Distinct signal when pre-set value is reached
Numerical torque value indicator
Suitable for bits with 1/4" hex head drive
Rapidaptor technology for rapid bit change
Distinct signal when pre-set value is reached
Numerical torque value indicator
Series 7400 Kraftform adjustable torque screwdrivers (2.5-29.0 in. lbs.) with Rapidaptor quick-release chuck, 7445 x 2.5-11.5 in. lbs.
Specifications
Attribute | Value |
---|---|
Torque Range | 2.5 → 11.5lb/in |
Type | Adjustable |
Drive Shape | Hex |
Drive Size | 1/4 in |
Overall Length | 155 mm |
Accuracy | ±6 % |
Related links
- Torque Wrenches
- Facom Torque Screwdriver Set Torque Screwdriver, 15 → 75Nm
- Wera Pre-Settable Hex Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Weidmuller Cordless Torque Screwdriver Set Torque Screwdriver, 0.3 → 3Nm
- Wiha Torque Hex Torque Screwdriver 60 mm Drive
- Weidmuller Mains-Operated Torque Screwdriver Torque Screwdriver, 0.3 → 3Nm
- Wera Adjustable Hex Torque Screwdriver 1/4 in Drive ±6 % Accuracy
- Wera Click-Torque X 6 Click Torque Wrench, 80 → 400Nm