- RS Stock No.:
- 126-7380
- Mfr. Part No.:
- 018320
- Brand:
- Gedore
- RS Stock No.:
- 126-7380
- Mfr. Part No.:
- 018320
- Brand:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Gedore Torque Limiter
Rotary Torque Units (RTUs) provide a wide range of potential applications. They are well-suited for maintenance and repair use in manufacturing industries, as they guarantee absolute accuracy and repeatability.
Converts conventional hand and power tools into pre-set torque tools
Torque Slipping Technology eliminates under and over tightening
Performs assembly applications including the tightening of bottles, caps and lids
Torque Slipping Technology eliminates under and over tightening
Performs assembly applications including the tightening of bottles, caps and lids
Specifications
Attribute | Value |
---|---|
Torque Range | 4 → 10Nm |
Type | Rotary Dynamic Limiter |
Drive Shape | Hex |
Drive Size | 1/4 in |
Related links
- Torque Wrenches
- Wera Fixed Torque Torx Torque Screwdriver T8 Drive, ±10 % Accuracy
- Facom Torque Screwdriver Set Torque Screwdriver, 15 → 75Nm
- Weidmuller Cordless Torque Screwdriver Set Torque Screwdriver, 0.3 → 3Nm
- Weidmuller Mains-Operated Torque Screwdriver Torque Screwdriver, 0.3 → 3Nm
- Gedore Rotary Dynamic Limiter Hex Torque Screwdriver 1/4 in Drive,...
- STAHLWILLE Calibrated Hex Torque Screwdriver 1/4 in Drive, No
- Wera Click-Torque X 6 Click Torque Wrench, 80 → 400Nm