- RS Stock No.:
- 126-7351
- Mfr. Part No.:
- O65200
- Brand:
- Gedore
- RS Stock No.:
- 126-7351
- Mfr. Part No.:
- O65200
- Brand:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
GEDORE Torque Screwdriver, 138mm Length, 1/4in Drive Size - O65200
This torque screwdriver from GEDORE takes the guesswork out of achieving a tight fit. It's a handy gadget with a hexagonal drive shape that tightens components to a pre-set tension. This prevents under or over-tightening to ensure quality assemblies that stand the test of time. Simply set your required torque between 0.5 and 4.5Nm and attach the needed bit to get going in a jiffy. You can also use it to undo fasteners, so it's a versatile piece of kit.
Features & Benefits
Moulded grip for comfortable handling
Lifespan of 2000 cycles for long-lasting performance
Plastic-covered handle protects your hands to help prevent injuries
Lifespan of 2000 cycles for long-lasting performance
Plastic-covered handle protects your hands to help prevent injuries
Applications
Mechanical manufacturing processes
Automotive repair
Maintenance tasks
Automotive repair
Maintenance tasks
How do I know when to stop turning this torque screwdriver?
Once you achieve the pre-set value, the precision mechanism slips, letting you know the job is done.
Specifications
Attribute | Value |
---|---|
Torque Range | 0.5 → 4.5Nm |
Type | Prime |
Drive Shape | Hex |
Drive Size | 1/4 in |
Overall Length | 138 mm |
Accuracy | ±10 % |
Related links
- Torque Wrenches
- Wera Fixed Torque Torx Torque Screwdriver T8 Drive, ±10 % Accuracy
- Facom Torque Screwdriver Set Torque Screwdriver, 15 → 75Nm
- Wera Fixed Torque Torx Torque Screwdriver T6 Drive, ±10 % Accuracy
- Weidmuller Cordless Torque Screwdriver Set Torque Screwdriver, 0.3 → 3Nm
- Wiha Tools Torque Hex Torque Screwdriver 60 mm Drive
- Weidmuller Mains-Operated Torque Screwdriver Torque Screwdriver, 0.3 → 3Nm
- Wera Click-Torque X 6 Click Torque Wrench, 80 → 400Nm