- RS Stock No.:
- 126-7346
- Mfr. Part No.:
- 065505
- Brand:
- Gedore
On back order for despatch 22/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$241.84
(exc. GST)
$266.02
(inc. GST)
Units | Per unit |
1 + | $241.84 |
- RS Stock No.:
- 126-7346
- Mfr. Part No.:
- 065505
- Brand:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
GEDORE Torque Screwdriver, 0.2 to 1.5Nm Torque Range, ±6% Accuracy - 065505
Assemble your electronics in a snap using this torque screwdriver from GEDORE. You can pre-set it to the desired torque to ensure none of your fastenings are over-tightened or under-tightened, helping to prevent damage and disconnection. It's ESD-safe, so you can rest assured your sensitive electronic devices are safe and sound. The ergonomic handle lets you get to grips with your tightening tasks with minimal fatigue.
Features & Benefits
Accuracy of +6% for precise tightening
Hex drive shape for compatibility with many common screwdriver bits
Overall length of 132mm for a good reach into tight areas
Hex drive shape for compatibility with many common screwdriver bits
Overall length of 132mm for a good reach into tight areas
Applications
Workshops
Factory floors
System maintenance
Factory floors
System maintenance
What's the torque range of this screwdriver?
This screwdriver has a wide torque range of 0.2 to 1.5Nm, making it a versatile piece of kit.
Specifications
Attribute | Value |
---|---|
Torque Range | 0.2 → 1.5Nm |
Type | Pre-Settable |
Drive Shape | Hex |
Drive Size | 1/4 in |
ESD Safe | Yes |
Overall Length | 132 mm |
Accuracy | ±6 % |
Related links
- Torque Wrenches
- Facom Torque Screwdriver Set Torque Screwdriver, 15 → 75Nm
- Gedore Pre-Settable Hex Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Weidmuller Cordless Torque Screwdriver Set Torque Screwdriver, 0.3 → 3Nm
- Wiha Torque Hex Torque Screwdriver 60 mm Drive
- Weidmuller Mains-Operated Torque Screwdriver Torque Screwdriver, 0.3 → 3Nm
- Gedore Prime Hex Torque Screwdriver 1/4 in Drive, ±10 % Accuracy
- Wera Click-Torque X 6 Click Torque Wrench, 80 → 400Nm