- RS Stock No.:
- 126-7345
- Mfr. Part No.:
- 065405
- Brand:
- Gedore
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$226.73
(exc. GST)
$249.40
(inc. GST)
Units | Per unit |
1 + | $226.73 |
- RS Stock No.:
- 126-7345
- Mfr. Part No.:
- 065405
- Brand:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
GEDORE Torque Screwdriver, ESD-Safe, 0.05 to 0.25Nm Torque Range - 065405
Never leave any screws hanging loose with this torque screwdriver from GEDORE. It lets you pre-set the torque to ensure you apply the right amount of force to your fasteners. A compact length of 132mm means it takes up minimal space in your toolbox. This component is ESD-safe, so you can use it around sensitive electronics without worrying about interference. An ergonomic design makes it easy to handle for an extended period of time.
Features & Benefits
Adjustable torque range between 0.05 and 0.25Nm for versatility
Drive size of 1/4in makes it compatible with many standard parts
Drive size of 1/4in makes it compatible with many standard parts
Applications
Plant engineering
Oil and gas plants
Robotics
Oil and gas plants
Robotics
How do I use this torque screwdriver?
Set the screwdriver to the torque you need and attach the right bit. Place the tip of the bit over a screw and move it clockwise to tighten or anti-clockwise to loosen. The screwdriver will slip when the desired torque is attained.
Specifications
Attribute | Value |
---|---|
Torque Range | 0.05 → 0.25Nm |
Type | Pre-Settable |
Drive Shape | Hex |
Drive Size | 1/4 in |
ESD Safe | Yes |
Overall Length | 132 mm |
Accuracy | ±6 % |
Related links
- Torque Wrenches
- Wera Fixed Torque Torx Torque Screwdriver T8 Drive, ±10 % Accuracy
- Facom Torque Screwdriver Set Torque Screwdriver, 15 → 75Nm
- Gedore Pre-Settable Hex Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Weidmuller Cordless Torque Screwdriver Set Torque Screwdriver, 0.3 → 3Nm
- Wiha Torque Hex Torque Screwdriver 60 mm Drive
- Weidmuller Mains-Operated Torque Screwdriver Torque Screwdriver, 0.3 → 3Nm
- Wera Click-Torque X 6 Click Torque Wrench, 80 → 400Nm