- RS Stock No.:
- 125-2132
- Mfr. Part No.:
- 0-65-395
- Brand:
- Stanley
36 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$19.66
(exc. GST)
$21.63
(inc. GST)
Units | Per unit |
1 + | $19.66 |
- RS Stock No.:
- 125-2132
- Mfr. Part No.:
- 0-65-395
- Brand:
- Stanley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Stanley Fatmax Torque Screwdrivers
The Stanley chrome vanadium steel torque screwdrivers are a professional quality hand tool with Torx tips. The colour coded tamperproof screwdrivers have a virtual unbreakable bond due to the handle being moulded directly to the shaft.
Features and Benefits
Large diameter soft grip handle
Handle moulded to the shaft
Easy to identify by the colour coding
Durable
Handle moulded to the shaft
Easy to identify by the colour coding
Durable
Specifications
Attribute | Value |
---|---|
Type | Tamper Proof |
Drive Shape | Torx |
Drive Size | T15 |
Blade Material | Chrome Vanadium Steel |
Related links
- Torque Wrenches
- Wera Fixed Torque Torx Torque Screwdriver T8 Drive, ±10 % Accuracy
- Facom Torque Screwdriver Set Torque Screwdriver, 15 → 75Nm
- Wera Fixed Torque Torx Torque Screwdriver T6 Drive, ±10 % Accuracy
- Weidmuller Cordless Torque Screwdriver Set Torque Screwdriver, 0.3 → 3Nm
- Wiha Torque Hex Torque Screwdriver 60 mm Drive
- Weidmuller Mains-Operated Torque Screwdriver Torque Screwdriver, 0.3 → 3Nm
- Wera Click-Torque X 6 Click Torque Wrench, 80 → 400Nm