Wera Adjustable Halfmoon, HIOS Torque Screwdriver, 0.02 → 0.06Nm, 4 mm Drive, ESD Safe, ±10 % Accuracy
- RS Stock No.:
- 123-1839
- Mfr. Part No.:
- 05074802001
- Brand:
- Wera
- RS Stock No.:
- 123-1839
- Mfr. Part No.:
- 05074802001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
1430 Kraftform Micro ESD adjustable torque screwdrivers (0.02-0.11 Nm) with quick-release chuck
Torque tool with adjustable torque of 2.0 to 6.0 cNm (accuracy +/- 10%). Compact handle/interchangeable blade system for torque controlled precision screwdriving. The Kraftform Micro ESD torque screwdriver is ideal for torque controlled jobs on electrostatically-susceptible components. Suitable for the take-up of bits with 4 mm halfmoon drive (Wera series 9) and 4 mm HIOS drive (Wera series 21). Tamperproof. Distinct audible and perceivable excess load signal when the pre-set torque value is reached. Unlimited manual loosening torque. Electrical surface resistance of ≤ 10^9 Ohm for secure protection against electrostatic charge. Manufactured in accordance with DIN EN 61340-5-1. Handle/Interchangeable blade system for rapid blade change. Kaftform Micro handle with twist cap and free-turning zone for rapid twisting, making any time-consuming repositioning of the fingers unnecessary. Power zone with integrated soft zones for the transfer of higher tightening and loosening torque. Precision zone directly above the blade for the right angle for adjustment work. Rapid fixing of the bit: just push the bit into the insert for automatic locking and a secure fit. To change the bit, simply push the sleeve forward and remove. Free-turning sleeve for simple guidance of the tool during the screwdriving process. Bits suitable for manual as well as power tool operations with electric screwdrivers (e.g. HIOS, Delvo, Sehan). Applications for example on smartphones, cell phones, cameras, electrical appliances, in dental labs and dental surgeries.
Adjustable Kraftform Micro ESD torque screwdriver with quick-release chuck
ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm
Distinct audible and perceivable excess load signal when the pre-set torque value is reached
Suitable for bits with 4 mm halfmoon and 4 mm HIOS drive
Applications e.g. on smartphones, mobile phones, cameras, electronic equipment
ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm
Distinct audible and perceivable excess load signal when the pre-set torque value is reached
Suitable for bits with 4 mm halfmoon and 4 mm HIOS drive
Applications e.g. on smartphones, mobile phones, cameras, electronic equipment
1430 Kraftform Micro ESD adjustable torque screwdrivers (0.02-0.11 Nm) with quick-release chuck, 1430 ESD x 0.02-0.06 Nm
Specifications
Attribute | Value |
---|---|
Torque Range | 0.02 → 0.06Nm |
Type | Adjustable |
Drive Shape | Halfmoon, HIOS |
Drive Size | 4 mm |
ESD Safe | Yes |
Overall Length | 141 mm |
Accuracy | ±10 % |
Related links
- Torque Wrenches
- Wera Fixed Torque Torx Torque Screwdriver T8 Drive, ±10 % Accuracy
- Facom Torque Screwdriver Set Torque Screwdriver, 15 → 75Nm
- Wera Fixed Torque Torx Torque Screwdriver T6 Drive, ±10 % Accuracy
- Weidmuller Cordless Torque Screwdriver Set Torque Screwdriver, 0.3 → 3Nm
- Wiha Tools Torque Hex Torque Screwdriver 60 mm Drive
- Weidmuller Mains-Operated Torque Screwdriver Torque Screwdriver, 0.3 → 3Nm
- Wera Click-Torque X 6 Click Torque Wrench, 80 → 400Nm