- RS Stock No.:
- 123-1838
- Mfr. Part No.:
- 05074794001
- Brand:
- Wera
1 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$128.65
(exc. GST)
$141.51
(inc. GST)
Units | Per unit |
1 + | $128.65 |
- RS Stock No.:
- 123-1838
- Mfr. Part No.:
- 05074794001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Wera Torque Screwdriver, 1/4 in Drive Sise, 133mm Overall Length - 05074794001
This high-accuracy Wera torque screwdriver, is a 1/4 inch hex screwdriver suitable for precision tasks. With a torque range of 0.9 to 1.5Nm, this pre-settable torque driver provides maximum precision. Ideal for applications requiring a constant torque, the tool ensures a high degree of repeat accuracy.
Features & Benefits
• Pre-set adjustable torque for consistent performance
• Rapidaptor quick-release chuck for easy bit exchange
• Distinctly audible excess-load signal for torque indication
• Multi-component kraftform plus handle for comfortable grip and high torque transfer
• Suitable for 1/4" DIN ISO 1173-C 6.3 and E 6.3 hexagon insert bits
• Rapidaptor quick-release chuck for easy bit exchange
• Distinctly audible excess-load signal for torque indication
• Multi-component kraftform plus handle for comfortable grip and high torque transfer
• Suitable for 1/4" DIN ISO 1173-C 6.3 and E 6.3 hexagon insert bits
Applications
• Ideal for tasks requiring precise torque application
• Can be used for various industries
• Can be used for various industries
Can the torque value be adjusted within the measuring range?
Yes, it is pre-settable for adjustable torque accuracy.
Will the rapidaptor technology allow for rapid bit and socket exchange?
Yes, the tool is adaptable for quick exchange of bits and sockets.
Is the handle designed for rapid hand repositioning and comfortable use?
Yes, the multi-component handle ensures rapid repositioning and high torque transfer.
Specifications
Attribute | Value |
---|---|
Torque Range | 0.9 → 1.5Nm |
Type | Pre-Settable |
Drive Shape | Hex |
Drive Size | 1/4 in |
Overall Length | 133 mm |
Accuracy | ±6 % |
Related links
- Torque Wrenches
- Facom Torque Screwdriver Set Torque Screwdriver, 15 → 75Nm
- Weidmuller Cordless Torque Screwdriver Set Torque Screwdriver, 0.3 → 3Nm
- Wiha Torque Hex Torque Screwdriver 60 mm Drive
- Weidmuller Mains-Operated Torque Screwdriver Torque Screwdriver, 0.3 → 3Nm
- Wera Adjustable Hex Torque Screwdriver 1/4 in Drive ±6 % Accuracy
- Wera Pre-Settable Hex Torque Screwdriver 1/4 in Drive ±6 % Accuracy
- Wera Click-Torque X 6 Click Torque Wrench, 80 → 400Nm