- RS Stock No.:
- 123-1823
- Mfr. Part No.:
- 05074728001
- Brand:
- Wera
13 In Global stock for delivery within 10 working day(s)
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$234.79
(exc. GST)
$258.27
(inc. GST)
Units | Per unit |
1 + | $234.79 |
- RS Stock No.:
- 123-1823
- Mfr. Part No.:
- 05074728001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Series 7400 Kraftform pistol handle, pre-set adjustable torque screwdrivers (3.0-8.8 Nm) with Rapidaptor quick-release chuck
Wera torque screwdriver. Kraftform pistol handle for particularly high torque transmission, multi-component for high working speeds and particularly ergonomic screwdriving. With a factory pre-set torque value set to the smallest scale value. For all applications, where the same constant torque and repeat accuracy are required. The torque can be changed with an extra tool within the measuring range (re-calibration kit can be ordered with the code number 05137002001). Afterwards you can check the set value using an off-the-shelf torque tester. Unlimited loosening torque for slackening stuck screws. Rapidaptor quick-release technology for rapid bit changes. Suitable for bits with a 1/4" external hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173). Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand. Suitable for bits with a 1/4" hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).
Please note: 1 Ncm = 0.01 Nm.
Please note: 1 Ncm = 0.01 Nm.
Factory pre-set torque screwdriver with pistol handle
Rapidaptor quick-release chuck
Rapidaptor technology for rapid bit change
Suitable for bits with 1/4" hex head drive
Distinct signal when pre-set value is reached
Rapidaptor quick-release chuck
Rapidaptor technology for rapid bit change
Suitable for bits with 1/4" hex head drive
Distinct signal when pre-set value is reached
Series 7400 Kraftform pistol handle, pre-set adjustable torque screwdrivers (3.0-8.8 Nm) with Rapidaptor quick-release chuck, 7463 x 4.0 Nm x 4.0-8.8 Nm
Specifications
Attribute | Value |
---|---|
Torque Range | 4 → 8.8Nm |
Type | Pre-Settable |
Drive Shape | Hex |
Drive Size | 1/4 in |
Overall Length | 150 mm |
Accuracy | ±6 % |
Related links
- Torque Wrenches
- Wera Fixed Torque Torx Torque Screwdriver T8 Drive, ±10 % Accuracy
- Facom Torque Screwdriver Set Torque Screwdriver, 15 → 75Nm
- Weidmuller Cordless Torque Screwdriver Set Torque Screwdriver, 0.3 → 3Nm
- Wiha Torque Hex Torque Screwdriver 60 mm Drive
- Weidmuller Mains-Operated Torque Screwdriver Torque Screwdriver, 0.3 → 3Nm
- Wera Adjustable Hex Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wera Click-Torque X 6 Click Torque Wrench, 80 → 400Nm