- RS Stock No.:
- 173-0171
- Brand:
- RS PRO
- RS Stock No.:
- 173-0171
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Toroid open wound 230V primary
High quality open style toroidal transformers with single 230Vac 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Note
Mounting hardware is not supplied, available seperately
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Approvals
UL506, EN61558
Approvals
UL506, EN61558
Toroidal 230Vac Primary 15VA to 1000VA
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 230V ac |
Secondary Voltage Rating | 2 x 15V ac |
Power Rating | 50VA |
Number of Outputs | 2 |
Secondary Current | 1.667A |
Height | 33mm |
Weight | 740g |
Diameter | 80mm |
Dimensions | 80 (Dia.) x 33mm |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |
Termination Type | Copper Conductor Termination Wire |
Related links
- RS PRO 115 V ac 2 x 25V ac Toroidal Transformer, 50VA 2 Output
- RS PRO 115 V ac 2 x 18V ac Toroidal Transformer, 50VA 2 Output
- RS PRO 115 V ac 2 x 55V ac Toroidal Transformer, 50VA 2 Output
- RS PRO 115 V ac 2 x 12V ac Toroidal Transformer, 50VA 2 Output
- RS PRO 115 V ac 2 x 6V ac Toroidal Transformer, 50VA 2 Output
- Nuvotem Talema 230V ac 50VA 2 Output
- RS PRO 115 V ac 2 x 15V ac Toroidal Transformer, 50VA 2 Output
- Nuvotem Talema 115 V ac 2 x 15V ac Toroidal Transformer, 50VA 2 Output