- RS Stock No.:
- 173-0121
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 173-0121
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Toroidal PC Transformer 1.6VA- 25VA
RS Pro toroidal PC transformers are high efficiency and low profile being a small size and low weight. These Toroidal transformers have low iron loss and low induced noise. Dual 115 V primaries for parallel or series connections.
Features
Lower stray field
Reduced standby current
Test voltage primary- secondary 4.0 KV
Ease of mounting- M4 Centre bush
Ambient operating temperature: +60°C Max
Fully RoHS & REACH compliant
Reduced standby current
Test voltage primary- secondary 4.0 KV
Ease of mounting- M4 Centre bush
Ambient operating temperature: +60°C Max
Fully RoHS & REACH compliant
Encapsulated – Toroidal
Note
Fixing screws not provided
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 2 x 115V |
Secondary Voltage Rating | 2 x 12V |
Power Rating | 5VA |
Secondary Current | 208mA |
Height | 19.5mm |
Weight | 144g |
Dimensions | 49.7 x 49.7 x 19.5mm |
Maximum Operating Frequency | 50Hz |
Mounting Type | Through Hole |
Maximum Temperature | +60°C |
Isolation Voltage | 4kV |