- RS Stock No.:
- 881-3946
- Mfr. Part No.:
- ATEX-H2
- Brand:
- Unilite
176 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$134.94
(exc. GST)
$148.43
(inc. GST)
Units | Per unit |
1 + | $134.94 |
- RS Stock No.:
- 881-3946
- Mfr. Part No.:
- ATEX-H2
- Brand:
- Unilite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Unilite LED Headlight
The Unilite intrinsically safe headlight has 225-lumen lighting power and range of 115m. It gives excellent performance and reliability in extreme conditions. This torch has a safety gas release valve to release hydrogen gases and a safety locking battery compartment. It can then be rotated at a 90-degree angle due to its fully adjustable rubberised headband. It is made of impact-resistant durable synthetic industrial rubber. It designed for use in hazardous areas Zone 0.
Features and Benefits
Adjustable silicone headbands
Submersible up to 1m
Two mode light settings
Strong ABS housing
Easy press rubberised switch
Durable synthetic industrial rubber
3 x 1.5V AAA Alkaline battery
Run time 5 hours to 12 hours
Height 50 mm
Width 45 mm
Submersible up to 1m
Two mode light settings
Strong ABS housing
Easy press rubberised switch
Durable synthetic industrial rubber
3 x 1.5V AAA Alkaline battery
Run time 5 hours to 12 hours
Height 50 mm
Width 45 mm
Certifications
ATEX Ex compliant
IP67 rated
CE certified
cULus approved
IECEx approved
IP67 rated
CE certified
cULus approved
IECEx approved
Specifications
Attribute | Value |
---|---|
Rechargeable | No |
Model Number | ATEX-H2 |
Lamp Type | LED |
Luminosity | 225 lm |
Batteries | AAA |
Hazardous Area | Yes |
Hazardous Area Certification | ATEX |
IP Rating | IP67 |
Zone | Zone 0 |
Range | 115 m |
Beam Type | Flood |
Weight with Batteries | 143g |
Colour | Yellow |
Head Diameter | 45mm |
Case Material | ABS |
Related links
- Unilite ATEX-FL4 ATEX LED Torch Yellow 150 lm, 174 mm
- Pepperl + Fuchs 2 Channel Zener Barrier, ATEX
- Pepperl + Fuchs 1 Channel Zener Barrier, ATEX
- Unilite ATEX-RA2 ATEX LED Torch Yellow 350 lm, 174 mm
- GEORGIN 2 Channel Zener Barrier, ATEX
- LEDLENSER ATEX LED Head Torch 180 lm, 120 m Range
- GEORGIN 2 Channel Intrinsic Security Relay, ATEX
- Sick EN2 Series Isolating Amplifier, ATEX