- RS Stock No.:
- 877-6718
- Mfr. Part No.:
- 160422
- Brand:
- Eschenbach
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$427.80
(exc. GST)
$470.58
(inc. GST)
Units | Per unit |
1 + | $427.80 |
- RS Stock No.:
- 877-6718
- Mfr. Part No.:
- 160422
- Brand:
- Eschenbach
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Eschenbach Headlight LED
Our Eschenbach compact and lightweight headlight LED can attach to any eyewear or head-borne carrier frame simply by using the attached clip. The versatile, portable LED light is specially designed for excellent light focussing when you need to do close up work such as reading, writing, doing crafts or technical work.
Vertical angle is adjustable
Compact battery housing and cable
Illumination time on normal mode is approximately eight hours
Lightweight at 8 grams (2 ounces)
Focuses at 40cm
Two light intensities
Hard foam case included
Compact battery housing and cable
Illumination time on normal mode is approximately eight hours
Lightweight at 8 grams (2 ounces)
Focuses at 40cm
Two light intensities
Hard foam case included
Specifications
Attribute | Value |
---|---|
Rechargeable | No |
Model Number | 160422 |
Lamp Type | LED |
Luminosity | 600 lm |
Batteries | AA |
Hazardous Area | No |
Beam Type | Spot |
Colour | White |
Case Material | Plastic |