- RS Stock No.:
- 827-6463
- Mfr. Part No.:
- 500921
- Brand:
- Led Lenser
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 827-6463
- Mfr. Part No.:
- 500921
- Brand:
- Led Lenser
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Led Lenser LED Torch
The Led Lenser P6 professional LED torch has a 200-lumen lighting power and a range of 120m. It comes in a slim profile and is ideal for getting into tight spaces. The light beam can be zoomed in or out from flood to spotlight using just one hand, due to the easy slide speed focus ring on the front of the torch. This torch features a shock-resistant aluminium body, corrosion-resistant gold battery contacts, simple end cap switch and metal clip for strap or cord.
Supplied with:
Wrist-strap, belt/storage pouch and 2 x AA batteries
Ledlenser
Ledlenser, the worlds leading brand of technologically advanced lighting products with patented reflector systems and high-quality components for bright and energy-efficient lights. Ledlenser has applied its expertise to handheld lights for use where a convenient and powerful light source is required.
Supplied with:
Wrist-strap, belt/storage pouch and 2 x AA batteries
Ledlenser
Ledlenser, the worlds leading brand of technologically advanced lighting products with patented reflector systems and high-quality components for bright and energy-efficient lights. Ledlenser has applied its expertise to handheld lights for use where a convenient and powerful light source is required.
Features and Benefits
Energy efficient CREE power LED light chip
Run time is up to 15 hours
Advanced focus system optics and rapid focus
Patented reflector and lens combination for intense spot or flawless flood illumination
Speed focus enables smooth single-handed beam focusing
Robust, yet lightweight aircraft-grade aluminium housing and high-quality gold contacts
Corrosion-resistant gold-plated contacts for better conductivity
Superior rear tail cap switch
2 x AA Alkaline 1.2V batteries
Weight is 116g
Run time is up to 15 hours
Advanced focus system optics and rapid focus
Patented reflector and lens combination for intense spot or flawless flood illumination
Speed focus enables smooth single-handed beam focusing
Robust, yet lightweight aircraft-grade aluminium housing and high-quality gold contacts
Corrosion-resistant gold-plated contacts for better conductivity
Superior rear tail cap switch
2 x AA Alkaline 1.2V batteries
Weight is 116g
Certifications
IPX4 rated
CREE certified
CREE certified
Specifications
Attribute | Value |
---|---|
Rechargeable | No |
Lamp Type | LED |
Luminosity | 200 lm |
Batteries | AA |
Case Material | Aluminium |
Hazardous Area | No |
Model | P6 |
Range | 120 m |
Beam Type | Flood |
Length | 163 mm |
Colour | White |
Weight with Batteries | 115g |