- RS Stock No.:
- 742-8414
- Mfr. Part No.:
- 779.PENPB
- Brand:
- Facom
28 In Global stock for delivery within 5 working day(s)
238 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$70.59
(exc. GST)
$77.65
(inc. GST)
Units | Per unit |
1 + | $70.59 |
- RS Stock No.:
- 742-8414
- Mfr. Part No.:
- 779.PENPB
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
6 LED Inspection Pen Torch
6 LED pen style pocket torch with belt clip.
Features and Benefits:
36 lumens
100 Lux at 1 meter
Rated to IP54
Magnetic tip
Requires 3 x AAA batteries.
8 hours continous use
Length 156mm
Weight: 65g
100 Lux at 1 meter
Rated to IP54
Magnetic tip
Requires 3 x AAA batteries.
8 hours continous use
Length 156mm
Weight: 65g
Typical Applications:
ED pen torches are great for illuminating small areas where lighting is poor and are ideal for:
Maintenance
Outdoor activities
Emergency services
General-purpose illumination
Maintenance
Outdoor activities
Emergency services
General-purpose illumination
FAQs
How bright is it?
The Facom 779.PEN include 6 x 5mm LEDs offering 100 Lux at 1m. It has a lumen output of 36lm.
How long will it last?
The 779.PEN offers 8 hours of continuous operating time.
Is it water resistant?
Yes, the 779.PEN is splash-proof rated to IP54.
What batteries does it require?
The 779.PEN uses 3 x AAA batteries (included).
Is it rechargeable?
No, this pen torch is not rechargeable.
How bright is it?
The Facom 779.PEN include 6 x 5mm LEDs offering 100 Lux at 1m. It has a lumen output of 36lm.
How long will it last?
The 779.PEN offers 8 hours of continuous operating time.
Is it water resistant?
Yes, the 779.PEN is splash-proof rated to IP54.
What batteries does it require?
The 779.PEN uses 3 x AAA batteries (included).
Is it rechargeable?
No, this pen torch is not rechargeable.
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Luminosity | 36 lm |
Length | 156 mm |
Model | 779.PEN |
Rechargeable | No |