- RS Stock No.:
- 471-6793
- Mfr. Part No.:
- RT500
- Brand:
- Arlec
Discontinued product
- RS Stock No.:
- 471-6793
- Mfr. Part No.:
- RT500
- Brand:
- Arlec
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Torch Style | Straight |
Rechargeable | Yes |
Lamp Type | Halogen |
Batteries | 1 x Lead Acid |
Beam Type | Spot |
Colour | Yellow |