- RS Stock No.:
- 321-0777
- Mfr. Part No.:
- 560-050
- Brand:
- MTI
9 In Global stock for delivery within 10 working day(s)
23 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$170.34
(exc. GST)
$187.37
(inc. GST)
Units | Per unit |
1 + | $170.34 |
- RS Stock No.:
- 321-0777
- Mfr. Part No.:
- 560-050
- Brand:
- MTI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Inspection Light, Flexible Light
Specially developed for low-visibility conditions (e.g. engine compartments, circuit boards etc.)
Highly flexible thin rod can be bent in any direction
The light source can therefore be directed directly to the dark place
Bulbs are extremely luminescent, giving off a concentrated light and, like the batteries, are easily interchangeable
Batteries (2 x AA) included in scope of delivery
Highly flexible thin rod can be bent in any direction
The light source can therefore be directed directly to the dark place
Bulbs are extremely luminescent, giving off a concentrated light and, like the batteries, are easily interchangeable
Batteries (2 x AA) included in scope of delivery
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Model | Flexible Light |
Rechargeable | No |
Related links
- Torches & Inspection Lamps
- RS PRO White LED Indicator Lamp BA9s Base 2070mcd
- Sunnex Magnetic Base for Machine & Inspection Light, Magnetic Lamp Base
- MTI Driver Bit Set 32 Pieces Phillips Slotted Torq Set Tri-Wing
- RS PRO 500 W SK15 Infrared (IR) Heat Lamp 216 mm, 230 V
- Facom Dual laser, Headlight Beam Adjuster
- MTI 150-Piece Metric 1/2 in; 1/4 in; 3/8 in Deep Socket/Standard...
- Idec LED LED Reflector Lamp, 24V ac/dc