- RS Stock No.:
- 191-9532
- Mfr. Part No.:
- E80BHR UK
- Brand:
- Petzl
Discontinued product
- RS Stock No.:
- 191-9532
- Mfr. Part No.:
- E80BHR UK
- Brand:
- Petzl
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
Four modes, plus BOOST, to adapt lighting to any work situation:
Close-range lighting: low-intensity flood beam maximizes burn time
Proximity lighting: mixed beam with brightness suited for comfortable proximity vision
Lighting for movement: mixed beam includes focused lighting for moving around easily
Distance vision: highly focused beam for seeing at a distance
BOOST mode provides temporary maximum power of 360 lumens
Safety and comfort when traveling in a group, thanks to the FACE2FACE anti-glare function: automatically dims the light when two or more beams cross, enabling those using DUO headlamps to face each other without blinding one another
CONSTANT LIGHTING technology: stable lighting over time, ideal for long work periods
Rechargeable in eight hours
Energy gauge
Removable and replaceable (available as accessory)
ACCU 2 DUO Z1 charger (included)
Reliability and ergonomics:
Balanced, thanks to the remote battery pack worn on the back of the head
Easy-to-use button, even with gloves
Electronic locking to avoid accidentally turning it on during transit or storage
Rugged:
Excellent fall, impact and crush resistance
Close-range lighting: low-intensity flood beam maximizes burn time
Proximity lighting: mixed beam with brightness suited for comfortable proximity vision
Lighting for movement: mixed beam includes focused lighting for moving around easily
Distance vision: highly focused beam for seeing at a distance
BOOST mode provides temporary maximum power of 360 lumens
Safety and comfort when traveling in a group, thanks to the FACE2FACE anti-glare function: automatically dims the light when two or more beams cross, enabling those using DUO headlamps to face each other without blinding one another
CONSTANT LIGHTING technology: stable lighting over time, ideal for long work periods
Rechargeable in eight hours
Energy gauge
Removable and replaceable (available as accessory)
ACCU 2 DUO Z1 charger (included)
Reliability and ergonomics:
Balanced, thanks to the remote battery pack worn on the back of the head
Easy-to-use button, even with gloves
Electronic locking to avoid accidentally turning it on during transit or storage
Rugged:
Excellent fall, impact and crush resistance
Specifications
Attribute | Value |
---|---|
Model Number | DUO Z1 |
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 360 lm |
Batteries | Li-Ion |
Hazardous Area | Yes |
Hazardous Area Certification | ATEX |
IP Rating | IP67 |
Zone | Zone 1/21 |
Range | 115 m |
Weight with Batteries | 370g |
Colour | Black, Yellow |
Case Material | Plastic |