- RS Stock No.:
- 146-4746
- Mfr. Part No.:
- PS-HDL9R
- Brand:
- Unilite
6 In AU stock for next working day delivery
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$332.30
(exc. GST)
$365.53
(inc. GST)
Units | Per unit |
1 + | $332.30 |
- RS Stock No.:
- 146-4746
- Mfr. Part No.:
- PS-HDL9R
- Brand:
- Unilite
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PS-HDL9R Rechargeable LED Head Torch
The Unilite PS-HDL9R is a high powered industrial headlight, that is strong in construction and output. It has a 750 lumen output from its Cree LED, which allows the beam to travel 100 metres. Its construction is that of a strong ABS, with the addition of fully adjustable non-slip silicone headbands.
Powering the unit is two Li-ion batteries and thanks to the parallel circuitry it means you can run it off either 1 or 2 batteries. These batteries slot into the rear battery pack, which features the option for a constant or flashing red light. Charging is easy with the Micro-USB cable (included). During operation the head can be pivoted to 45 ° and the on/off switch is an easy twist smooth dimmer, changing between 5 and 750 lumens.
Features and Benefits
750 lumen white Cree LED
High-power Li-ion batteries (included)
Parallel circuitry - runs off 1 or 2 batteries
Micro-USB rechargeable (cable included)
Anti-dazzle retractable light shield
Wider angle light spread
Easy twist smooth dimming power switch
Red rear battery pack light (on and flash)
45° rotational head
Fully adjustable non-slip silicone headbands
IPX6 water resistance
Presented in hard zipped storage case
Specifications
Attribute | Value |
---|---|
Rechargeable | Yes |
Model Number | PS-HDL9R |
Lamp Type | LED |
Luminosity | 750 lm |
Batteries | Li-Ion |
Hazardous Area | No |
IP Rating | IPX6 |
Range | 100 m |
Beam Type | Flood |
Weight with Batteries | 275g |
Colour | Yellow |
Head Diameter | 90mm |
Case Material | Plastic |