- RS Stock No.:
- 146-4745
- Mfr. Part No.:
- PS-HDL6R
- Brand:
- Unilite
11 In AU stock for next working day delivery
22 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$184.88
(exc. GST)
$203.37
(inc. GST)
Units | Per unit |
1 + | $184.88 |
- RS Stock No.:
- 146-4745
- Mfr. Part No.:
- PS-HDL6R
- Brand:
- Unilite
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PS-HDL6R Rechargeable LED Head Torch
The PS-HDL6R is a 3M helmet mountable head torch with a 350 lumen output from its high-power Samsung SMD LEDs. Comprising of a 1800 mAh lithium polymer battery and a 3 x AAA battery case converter, it has multiple lighting modes. This includes two dim settings and a flash function for signalling and emergency use. It also has a battery status indicator on the side of the head torch. Being IPX6, the head torch is fully weatherproof for all conditions. Small and compact the head torch weighs only 94 g. Hi visibility yellow, the head torch is easy to identify, this helps keep the user safe while working. The head torch also has an improved rubber silicone head strap to help keep it secure on the users head or helmet.
Features and Benefits
350 lm Samsung SMD LED
Dual power options - runs off rechargeable lithium battery or 3xAAA Alkaline batteries
3M VHB adhesive helmet mountable (included)
Easy push micro button
Anti-dazzle retractable light shield
1800 mAh Li-Polymer direct micro-USB Rechargeable battery pack (included)
3 x AAA Battery case (included)
Fully adjustable non-slip silicone headband
IPX6 water resistant
Supplied with
1 x 3.7v 1800 mAh Li-Polymer battery pack
Specifications
Attribute | Value |
---|---|
Model Number | PS-HDL6R |
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 350 lm |
Batteries | Li-Ion |
Hazardous Area | No |
IP Rating | IPX6 |
Range | 27 m |
Beam Type | Flood, Spot |
Weight with Batteries | 86g |
Colour | Yellow |
Head Diameter | 45mm |
Case Material | Polycarbonate |