- RS Stock No.:
- 136-8557
- Mfr. Part No.:
- 027850-0000-241E
- Brand:
- Peli
Available for back order.
Added
Price (ex. GST) Each
$90.86
(exc. GST)
$99.95
(inc. GST)
Units | Per unit |
1 + | $90.86 |
- RS Stock No.:
- 136-8557
- Mfr. Part No.:
- 027850-0000-241E
- Brand:
- Peli
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Peli 2785Z1 LED Zone 1 Head torch
The Peli 2786Z head torch is ATEX Zone 1 (Cat 2) certified, so therefore can be used in potentially hazardous areas. A combination of 215 lumens and 100 hours provides qualities which support all professionals needs for hands free lighting.
The head torch has four modes of illumination: Main, Downcast, Flashing and the combination of Main/Downcast LED modes. The focused main LED illuminates everything in front providing a great beam range of 108 m.
The rear mounted battery pack equipped has a full battery indicator in addition to a rear facing red LED for added safety, allowing up to 98 hours (Low mode) and 5 hours (High mode).
The head torch is available in yellow or black colours and includes rubber strips for helmets.
Features and Benefits
ATEX certified LED head torch (Zone1)
Four lighting modes (Main, Downcast, Flashing and Main/Downcast)
Pivoting head for directional beam (60°)
Rear mounted Red LED
Batteries: x4 AA (Included)
Hazardous Area
Specifications
Attribute | Value |
---|---|
Model Number | 241E |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 215 lm |
Batteries | AA |
Hazardous Area | Yes |
Hazardous Area Certification | ATEX |
Zone | Zone 1 |
Range | 108 m |
Beam Type | Flood, Spot |
Weight with Batteries | 30g |
Colour | Yellow |
Case Material | Plastic |