- RS Stock No.:
- 126-8977
- Mfr. Part No.:
- TX8
- Brand:
- Coast
Discontinued product
- RS Stock No.:
- 126-8977
- Mfr. Part No.:
- TX8
- Brand:
- Coast
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Coast TX8 Flex Torch
The Coast TX8 LED inspection torch is adaptable to ensure that light gets into all dark spots thanks to the flexible neck. The TX8 can be mounted in some ways with a magnetic and a study clip for hands free use. Powered by one AAA alkaline battery the TX8 has an impressive run time.
The TX8 torch is ideal for everyday users, who need a flexible inspection torch such as a car mechanics.
Features and Benefits
Flexible inspection torch
Magnetic and clip for handsfree use
16.5 cm flexible neck
Weight: 31 g (including batteries)
Powered by 1 x AAA batteries
Coast
The true origins of Coasts products have never changed — theyre built for the working professional and born of insight, innovation, problem solving, hard work and craftsmanship. For almost 100 years, and three generations of the Brands Family, Coast has made products that make peoples jobs and recreation easier, safer and more enjoyable.
Specifications
Attribute | Value |
---|---|
Torch Style | Flexible Neck |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 20 lm |
Batteries | AAA |
Case Material | Aluminium |
Hazardous Area | No |
Model | TX8 |
Range | 28 m |
Beam Type | Flood |
Length | 292 mm |
Colour | Black |
Weight with Batteries | 31.2g |