Facom LED Head Torch, 50 lm, 200 lm

  • RS Stock No. 530-687
  • Mfr. Part No. 779.FRT2PB
  • Manufacturer Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

LED headband lamp

The 779.FRT2PB Motion Head Lamp from Facom offers professionals or an individual permanent and lasting satisfaction while using it. This LED torch has been designed to withstand extreme and intensive conditions with the main casing resistant to falls and accidental shock. This is the best tool to use when hands-free lighting is required.

This torch is IP54 rated which means that it can be used in extreme outdoor conditions and it is resistant to moisture.

What are the benefits of 779.FRT2PB head torch?

Headband lamp equipped with high-intensity LED.
Removable, washable strap.
2 light power settings, normal and booster (50 and 100%) to adjust the power and operating life.
180° swivel.
Fitted with a clip for securing to a headset or belt, 20 x 3 mm.
Operating life: approx. 50 hours for the normal setting and 20 hours for the booster.

When will this lamp come handy?

With its impeccable light power which offers two levels of intensity this head lamp is great for any precision hands-free work such as:
• Tool sharpening
• Outdoor adventures such as caving, hiking, camping or skiing
• Often used by underground workers such as mining, search and rescue
• Anything that requires hands-free lighting

Typical Applications:

Head torches and flashlights are great for illuminating small areas where lighting is poor and are ideal for:
Maintenance
Outdoor activities
Emergency services
General-purpose illumination

FAQs
Does this head lamp need batteries?
Yes, it requires 3 x AAA batteries, which are included for your convenience.

Is it rechargeable?
No, this head torch is not rechargeable.

Supplied with

3 x AAA batteries and interchangeable headband.

Specifications
Attribute Value
Torch Style Head Torch
Rechargeable No
Lamp Type LED
Luminosity 50 lm, 200 lm
Batteries AAA
Hazardous Area No
Range 0.5 m
Beam Type Flood
Head Diameter 3mm
Colour Black
Case Material Plastic
42 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 91.60
(exc. GST)
$ 100.76
(inc. GST)
units
Per unit
1 +
$91.60
Related Products
Multi-beam, rechargeable headlamp that is programmable, thanks to ...
Description:
Multi-beam, rechargeable headlamp that is programmable, thanks to the My Petzl Light mobile app Features REACTIVE LIGHTING technology that automatically adapts light intensity to user needs.With 300 lumens of power, the REACTIK + headlamp offers outdoor enthusiasts a compact, intelligent, ...
The Coast HL7 LED head torch gives you ...
Description:
The Coast HL7 LED head torch gives you the ability to shine an ultra wide flood beam and then a swift twist of the bezel to a long reaching spot beam through the Pure Beam Focusing System In addition the ...
The Coast HL8R LED rechargeable head torch gives ...
Description:
The Coast HL8R LED rechargeable head torch gives you the ability to shine an ultra wide flood beam and then a swift twist of the bezel to a long reaching spot beam through the Pure Beam Focusing System In addition ...
The Ledlenser EXH8 is a 180 lumen intrinsically ...
Description:
The Ledlenser EXH8 is a 180 lumen intrinsically safe headlamp for when premium hands-free illumination is needed A flick of the work glove compatible magnetic switch and a 50 lumen low light beam can be selected which will provide an ...