Ergodyne Standard Nylon Tool Lanyard, 2.26kg Capacity

  • RS Stock No. 151-2978
  • Mfr. Part No. E3103
  • Manufacturer Ergodyne
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Tool Tail Detachable Loops: Includes 3 elastic loops that attach to the 3102 Lanyard for quick exchanges of multiple tools.

Energy absorbing cord with tubular nylon webbing Compatible with 3102 and 3104 modular lanyards Captive eye carabiner Modular connecting buckle for exchanging tools Lock stitching at both ends for extra security 12.5in (32cm) Maximum safe working capacity: 5lbs (2.26kg) Third-party certified to a 2:1 safety factor Telecommunications Municipalities Construction Utilities Wind Energy Oil & Gas Power Generation Railway

Specifications
Attribute Value
Type Detachable Lanyard Loops
Maximum Supported Weight 2.26kg
Material Nylon
Size Standard
Height Safe Yes
5 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 12.46
(exc. GST)
$ 13.71
(inc. GST)
units
Per unit
1 +
$12.46
Related Products
Squids Grabbers hold gloves and darn near everything ...
Description:
Squids Grabbers hold gloves and darn near everything else that you might want close at hand Rags, caps, water bottles you name it. Workers love em, cuz theyre a snap to use for every style, thickness, and application. With designs ...
The Power Tool Trap™ securely wraps around the ...
Description:
The Power Tool Trap™ securely wraps around the battery portion of drills, impact drivers and other cordless power tools D-Ring connection point attaches to a lanyard to prevent drops. 1000D nylon with water resistant backing Two hook and loop straps ...
Cold Shrink Traps capture Squids® Elastic Tool Tails™ ...
Description:
Cold Shrink Traps capture Squids® Elastic Tool Tails™ creating a retrofit connection point for tethering Maximum capacity up to 15lbs (6.8kg) depending on tool, tail and lanyard used. Cold Shrink technology requires no heat source EPDM rubber resists acids and ...
Adjustable wrist lanyard tethers tools limiting the distance ...
Description:
Adjustable wrist lanyard tethers tools limiting the distance of a dropped tool and reduces snag hazards Polyester webbing cuff secures to wrist Energy absorbing ribbed pull cord Adjustable loop with barrel lock for tool attachment Short length improves the drop ...