Bahco 7 Piece Maintenance Tool Kit

  • RS Stock No. 898-7324
  • Mfr. Part No. FF1E1010
  • Manufacturer Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): ES
Product Details

Bahco 6 piece ERGO 1000V Screwdriver Kit in Modular Foam Insert

This Modular Foam kit from Bahco offers a 6 piece set of insulated screwdrivers. Featuring tools from the ERGO range that are scientifically designed to help prevent musculoskeletal issues. The tool fits your hand like no other and sends the same power from a more relaxed grip. The kit comes in a modular foam tray. It is designed to fit in tool chests, trolleys and drawers and is a world renowned method of storing tools. The foam protects the tools, helps identification of parts and size as well as clearly showing if any are missing.

• Impact Resistant ABS
• Resistant to Oil and Acids
• FOD System: 2 colour foam insert provides complete visual check of missing items
• Each tool is securely held in its own insert, following the FOD system
• Push up system to facilitate the removal of the tools
• Developed to work in the most demanding environments, reducing the risk of losing tools

Supplied with

• BE-8010S Insulated Slotted 2.5mm
• BE-8230S Insulated Slotted 3.5mm
• BE-8050S Insulated Slotted 5.5mm
• BE-8255S Insulated Slotted 6.5mm
• BE-8610S Insulated Phillips PH 1
• BE-8620S Insulated Phillips PH 2
• FF1E1010E Foam Insert

Specifications
Attribute Value
Set Type Maintenance
Set Contents Screwdriver
Number of Pieces 7
Storage Type Foam Inlay
5 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 160.04
(exc. GST)
$ 176.04
(inc. GST)
units
Per unit
1 +
$160.04
Related Products
The BT.HT1BASKETPB Steel Wire Basket from Facom is ...
Description:
The BT.HT1BASKETPB Steel Wire Basket from Facom is part of the My Mobile Storage Solution range.The wire mesh basket has a load capacity of 20kg and is constructed of 3mm diameter steel wire.The My Mobile Storage Solution range is a ...
The BT.203PB Bi-material 3 drawer tool chest from ...
Description:
The BT.203PB Bi-material 3 drawer tool chest from Facom is part of the My Mobile Storage Solution Range.Featuring a metal frame and tough polypropylene draws the BT.203PB is suitable for all your tool organisation needs. The tool chest comes with ...
Our 29 piece tool kit is designed for ...
Description:
Our 29 piece tool kit is designed for mobile and on-site technicians. Supplied in black PVC zip up case to help protect and organise your tools. The selected tools were chosen with technicians in mind to make sure that you ...
Introducing the RS PRO 29 Piece Electricians Tool ...
Description:
Introducing the RS PRO 29 Piece Electricians Tool Kit. A well-thought-out toolset for electrical installation and maintenance applications. This multi toolset offers a variety of hand tools and accessories to make a comprehensive kit. Ideal for DIY and professional user ...