- RS Stock No.:
- 898-7318
- Mfr. Part No.:
- FF1E1001
- Brand:
- Bahco
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$256.51
(exc. GST)
$282.16
(inc. GST)
Units | Per unit |
1 + | $256.51 |
- RS Stock No.:
- 898-7318
- Mfr. Part No.:
- FF1E1001
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Bahco 7 piece ERGO Screwdriver Kit in Modular Foam Insert
This Modular Foam kit from Bahco offers a 7 piece set of screwdrivers. Featuring tools from the ERGO range that are scientifically designed to help prevent musculoskeletal issues. The tool fits your hand like no other and sends the same power from a more relaxed grip. The kit comes in a modular foam tray. It is designed to fit in tool chests, trolleys and drawers and is a world renowned method of storing tools. The foam protects the tools, helps identification of parts and size as well as clearly showing if any are missing.
Impact Resistant ABS
Resistant to Oil and Acids
FOD System: 2 colour foam insert provides complete visual check of missing items
Each tool is securely held in its own insert, following the FOD system
Push up system to facilitate the removal of the tools
Developed to work in the most demanding environments, reducing the risk of losing tools
Resistant to Oil and Acids
FOD System: 2 colour foam insert provides complete visual check of missing items
Each tool is securely held in its own insert, following the FOD system
Push up system to facilitate the removal of the tools
Developed to work in the most demanding environments, reducing the risk of losing tools
Supplied with
BE-8030 Slotted 3.5mm
BE-8040 Slotted 4.0mm
BE-8242 Slotted 5.5mm
BE-8252 Slotted 6.5mm
BE-8610 Philips PH 1
BE-8620 Philips PH 2
BE-8623 Philips PH 3
FF1E1001E Foam Insert
BE-8040 Slotted 4.0mm
BE-8242 Slotted 5.5mm
BE-8252 Slotted 6.5mm
BE-8610 Philips PH 1
BE-8620 Philips PH 2
BE-8623 Philips PH 3
FF1E1001E Foam Insert
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver Set |
Number of Pieces | 7 |
Related links
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bahco Screwdriver Sets
- Bahco Screwdriver Bit Sets
- Bahco Screwdriver Bits
- Bahco Screwdriver Bit Set 7 Pieces
- Bahco Screwdriver Bit, PZ2 Tip
- Bahco Screwdriver Blade 100 mm Blade, VDE/1000V