- RS Stock No.:
- 725-2703
- Mfr. Part No.:
- 2210
- Brand:
- Bernstein
Discontinued product
- RS Stock No.:
- 725-2703
- Mfr. Part No.:
- 2210
- Brand:
- Bernstein
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Anti-Static Tool Set for SMD
Tweezers
Tool kit for finest work while arranging SMD components
Black ESD coating
Made from special steel
Stainless, matt finish, anti-magnetic, acid-resisting
Made from special steel
Stainless, matt finish, anti-magnetic, acid-resisting
Mini Side Cutters
Fine polished and bright burnished with bi-coloured hand guards
Dissipative anti-slide material
Dissipative anti-slide material
Contents
ESD Mini side cutters, ESD SMD-tweezers
Specifications
Attribute | Value |
---|---|
Set Type | Electronics |
Set Contents | Tweezers |
Number of Pieces | 6 |
Storage Type | Case |