Erem by Weller 3 Piece ESD Plier Set

  • RS Stock No. 437-465
  • Mfr. Part No. 2400KMS
  • Manufacturer Weller Erem
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

ESD pliers and cutter sets

Swiss precision tool kits with frictionless screw system free of play
Special tool steel with non-reflective surface
MagicSense molded ESD soft-touch grips, controlled dissipation
Induction-hardened, resharpenable cutting edges, hardness 64-65 HRc
Internal, patented Erem Magic springs - constant spring force over one million cycles
For use in electronic engineering, PCB production, wiring and electrical connection processing
Supplied in an ESD case

2400KMS - 3-part set

1 x 2411P; 2412E; 2482E per set

2450K - 3-part set

1 x 510AE; 2411P; 2412E per set

Specifications
Attribute Value
Set Type ESD
Set Contents Cutters, Pliers
Number of Pieces 3
Storage Type Case
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 470.60
(exc. GST)
$ 517.66
(inc. GST)
units
Per unit
1 +
$470.60
Related Products
Tool fitted with a FACOM SLS attachment solution, ...
Description:
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls The turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool Compatible with the FACOM modular storage system:Adapted to ...
Introducing an excellent set of pliers from Stanley ...
Description:
Introducing an excellent set of pliers from Stanley Fat Max consists of 3 high-quality pieces made from high-grade forged and corrosion protected carbon steel The bi-materials handles ensure a firm yet comfortable grip and ease user fatigue in prolonged use ...
Water pump pliers set featuring 3 different sizes ...
Description:
Water pump pliers set featuring 3 different sizes of the legendary Knipex Cobra slip joint plier Constructed from forged Chrome Vandium Steel and oil hardened. Quick push button adjustment Self locking design for reduced slipping on pipes and nuts Special ...
This RS PRO high quality 70 piece 1/4in ...
Description:
This RS PRO high quality 70 piece 1/4in socket and hand tool set is ideal for mechanics This tool kit offers various tools carefully chosen to make one comprehensive kit, ideal for DIY or professional user. Supplied in a box ...