Gear Wrench 8 drawer Tool Chest, 437mm x 406mm x 660mm

  • RS Stock No. 816-0298
  • Mfr. Part No. 83159
  • Manufacturer Gear Wrench
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

GearWrench 26in Deep Tool Chest

Professional tool storage cabinet that offers a robust and secure solution to keep your workspace organised. There are two options based on the same dimensions, a four drawer and an eight drawer version.

Trigger Lock retention system
Dual Gas struts on the lid for support and easy control
High strength side lift handles
Powder coated full polished lacquer finish protects against scratches and scuffs
Auto return drawers
Exceptional drawer load with double and single ball bearing slides
Stamped drawer bottoms for added strength
Easy slide
Hand polished aluminium handles

Specifications
Attribute Value
Tool Storage Type Tool Chest
Number of Drawers 8
Wheeled No
Length 660mm
Width 406mm
Height 437mm
Dimensions 660 x 406 x 437mm
1 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
Was $562.28
$ 551.25
(exc. GST)
$ 606.37
(inc. GST)
units
Per unit
1 +
$551.25
Related Products
Stanley Rolling Workshop - 1-93-968 Introducing the 2 ...
Description:
Stanley Rolling Workshop - 1-93-968 Introducing the 2 in 1 rolling workshop from Stanley A toolbox which can separate in seconds due to its sturdy metal latches. The extra-large toolbox has a removable tote tray to easily increase the volume ...
DeWALT TSTAK Combo II and IV Introducing the ...
Description:
DeWALT TSTAK Combo II and IV Introducing the DeWALT TSTAK Combo II and IV tool box storage A well thought-out two piece storage system that easily detaches into separate tool storage boxes.The TSTAK II tool case includes pre-cut foam for ...
AI1KT01 Tool Chest The AI1.KT01 is an all ...
Description:
AI1KT01 Tool Chest The AI1.KT01 is an all in one tool trolley engineered for professionals that carry a range of hand tools, power tools and spare components. Suitable for technicians involved in maintenance and repair. The robust case made from ...
The Teng Tools7 drawer red 37in extra wide ...
Description:
The Teng Tools7 drawer red 37in extra wide roller cabinet has7 full width drawers secured with a combination lock It is available with ball bearing slides for a smoother and more reliable opening and closing action. It has powder coated ...