- RS Stock No.:
- 188-3917
- Mfr. Part No.:
- JET.A1GXL
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 188-3917
- Mfr. Part No.:
- JET.A1GXL
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
For storing aerosols, cleaning products, sprays, etc.
Compatible with JET+, JETXL, CHRONO+ and CHRONOXL roller cabinets.
Compatible with JET+, JETXL, CHRONO+ and CHRONOXL roller cabinets.
Specifications
Attribute | Value |
---|---|
Length | 380mm |
Width | 112mm |
Height | 125mm |
Dimensions | 380 x 112 x 125mm |
Type | Bottle Holder |
Weight | 1.2kg |