- RS Stock No.:
- 921-2744
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 921-2744
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Rhino Basic Tool Case
A perfect choice for mobile engineers and technicians that carry both tools, spare parts and components.
Features and Benefits:
Robust aluminium frame & HDPE Body offer maximum protection for your Tools
4 bottom feet for increased stability
Ergonomic handles with rubber coated grip for improved comfort
Bottom tray is variable by aluminium dividers
Tool Box Organisers sold separately
Hinge Cover
4 bottom feet for increased stability
Ergonomic handles with rubber coated grip for improved comfort
Bottom tray is variable by aluminium dividers
Tool Box Organisers sold separately
Hinge Cover
Note
This basic model comes with no internal Tool Box Organisers.
Specifications
Attribute | Value |
---|---|
Length | 505mm |
Width | 440mm |
Wheels | 2 Wheels |
Weight | 7.6kg |