RS PRO Tool Kit

  • RS Stock No. 124-9890
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

RS Pro Promobox - Maintenance Box

This RS Pro Maintenance Box contains the following:

Compact multimeter with manual ranging
Switch key universal matt finish wrench
Multifunction hand tool
3 metre (10 feet) Measuring tape
Aluminium padlock, 30mm
Cable ties 100mmx2.5mm natural colour, heat stabilised in a bag of 100
Insulated flat blade screwdriver, 4x100mm
Anti surge T HBC fuses,3.15A 5x20mm in a pack of 10
Electronic multi test screwdriver
Non-rechargeable AAA Alkaline Batteries in a pack of 12

RS Pro Promoboxes

Specifications
Attribute Value
Length 325mm
Width 225mm
Depth 55mm
Discontinued product